- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK316B7104KLHT
Taiyo Yuden
UMK316B7104KLHT
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 50VDC - X7R - 1206 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK316B7104KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.1 uF
-
Voltage:50 VDC
-
Package/Case:1206
-
Tolerance:10 %