- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK212SD822KD-T
Taiyo Yuden
UMK212SD822KD-T
Multi Layer Ceramic Capacitor - SMD - 8200pF ±10% - 50VDC - - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 8200pF ±10% - 50VDC - - 0805 - Tape&Reel
Search Keywords: UMK212SD822KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK212SD822KD-T
-
Alias/AKA:CFUMK212SD822KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is UMK212SD822KD-T RoHS compliant?
Yes, UMK212SD822KD-T is RoHS compliant.
What is the lead time for UMK212SD822KD-T?
The standard lead time for UMK212SD822KD-T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
4,000
$0.0988
8,000
$0.0945
12,000
$0.0932
28,000
$0.0894
52,000
$0.0858
100,000
$0.0856
152,000 +
$0.0853
Click for Quote
Log in
to unlock special pricing