- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK212SD822JD-T
UMK212SD822JD-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 8200pF ±5% - 50VDC - - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 8200pF ±5% - 50VDC - - 0805 - Tape&Reel
Search Keywords: UMK212SD822JDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK212SD822JD-T
-
Alias/AKA:CFUMK212SD822JD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.0082 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
4,000
$0.070
8,000
$0.069
12,000
$0.067
28,000
$0.066
52,000
$0.065
100,000
$0.063
152,000 +
$0.062
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments