Available Replacements
Рекомендуемая замена
UMK107ABJ474MA-T
UMK107ABJ474MA-T

Taiyo Yuden

На складе: 0

Минимальный заказ: 4 000

VIEW PRODUCT
Image is representational - see mfr. specs

UMK212F474ZG-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 0.47uF +80/-20% - 50VDC - Y5V - 0805 - Tape&Reel

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
Multi Layer Ceramic Capacitor - SMD - 0.47uF +80/-20% - 50VDC - Y5V - 0805 - Tape&Reel
Search Keywords: UMK212F474ZGT
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Taiyo Yuden
  • Артикул / №:
    UMK212F474ZG-T
  • Alias/AKA:
    CEUMK212F474ZG-T
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Capacitance Value:
    0.472227uF
  • Voltage:
    502253VDC
  • Package/Case:
    08052239
  • Tolerance:
    -202252% to 802252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 3,000
Ships today, if you order in
Minimum Order Quantity:
3000
многократный:
3000
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
3 000
$0.0273
30 000 +
$0.0123
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!