- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK212BJ104KGHT
UMK212BJ104KGHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 50VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 50VDC - X5R - 0805 - Tape&Reel
Search Keywords: UMK212BJ104KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK212BJ104KGHT
-
Alias/AKA:CEUMK212BJ104KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:0.12227uF
-
Voltage:502253VDC
-
Package/Case:08052239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,000
$0.0267
9,000
$0.0211
27,000
$0.0201
51,000
$0.0199
102,000
$0.0190
150,000
$0.0171
252,000
$0.0165
501,000 +
$0.0164
Click for Quote
Log in
to unlock special pricing