- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK212BBJ225KD-T
Taiyo Yuden
UMK212BBJ225KD-T
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 50VDC - X5R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 50VDC - X5R - 0805 - Tape&Reel
Search Keywords: UMK212BBJ225KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK212BBJ225KD-T
-
Alias/AKA:CEUMK212BBJ225KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is UMK212BBJ225KD-T RoHS compliant?
Yes, UMK212BBJ225KD-T is RoHS compliant.
What is the lead time for UMK212BBJ225KD-T?
The standard lead time for UMK212BBJ225KD-T is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
4,000
$0.1155
8,000
$0.1139
12,000
$0.1122
28,000
$0.0992
52,000
$0.0811
100,000
$0.0808
152,000
$0.0807
252,000 +
$0.0800
Click for Quote
Log in
to unlock special pricing