- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK212BB7225MG-T
UMK212BB7225MG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 50VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 50VDC - X7R - 0805 - Tape&Reel
Search Keywords: UMK212BB7225MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK212BB7225MG-T
-
Alias/AKA:CEUMK212BB7225MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3,000
$0.0521
6,000
$0.0509
9,000
$0.0502
12,000
$0.0497
27,000
$0.0484
51,000
$0.0473
102,000
$0.0417
150,000 +
$0.0411
Click for Quote
Log in
to unlock special pricing