- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK212B7224MG-T
Taiyo Yuden
UMK212B7224MG-T
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 50VDC - X7R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 50VDC - X7R - 0805 - Tape&Reel
Search Keywords: UMK212B7224MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK212B7224MG-T
-
Alias/AKA:CEUMK212B7224MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is UMK212B7224MG-T RoHS compliant?
Yes, UMK212B7224MG-T is RoHS compliant.
What is the lead time for UMK212B7224MG-T?
The standard lead time for UMK212B7224MG-T is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
3,000
$0.0283
9,000
$0.0279
27,000
$0.0268
51,000
$0.0263
102,000
$0.0252
150,000
$0.0240
252,000
$0.0231
501,000 +
$0.0230
Click for Quote
Log in
to unlock special pricing