- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK212B7105KGHT
UMK212B7105KGHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X7R - 0805 - Tape&Reel
Search Keywords: UMK212B7105KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK212B7105KGHT
-
Alias/AKA:CEUMK212B7105KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:12227uF
-
Voltage:502253VDC
-
Package/Case:08052239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140,743
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0270
6,000
$0.0267
12,000
$0.0264
27,000
$0.0260
51,000
$0.0257
102,000
$0.0230
150,000
$0.0228
252,000 +
$0.0226
Click for Quote
Log in
to unlock special pricing