- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK212ABJ225KG-T
UMK212ABJ225KG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 50VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 50VDC - X5R - 0805 - Tape&Reel
Search Keywords: UMK212ABJ225KGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK212ABJ225KG-T
-
Alias/AKA:CEUMK212ABJ225KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3,000
$0.0466
6,000
$0.0406
12,000
$0.0382
27,000
$0.0371
51,000
$0.0369
102,000
$0.0367
150,000
$0.0366
252,000 +
$0.0364
Click for Quote
Log in
to unlock special pricing