- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK107SD102KA-T
UMK107SD102KA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 50VDC - - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 50VDC - - 0603 - Tape&Reel
Search Keywords: UMK107SD102KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK107SD102KA-T
-
Alias/AKA:CFUMK107SD102KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.0012227uF
-
Voltage:502253VDC
-
Package/Case:06032239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0530
8,000
$0.0507
12,000
$0.0500
28,000
$0.0492
52,000
$0.0479
100,000
$0.0461
152,000
$0.0454
252,000 +
$0.0447
Click for Quote
Log in
to unlock special pricing