- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK107BBJ225KA-T
UMK107BBJ225KA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 50VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 50VDC - X5R - 0603 - Tape&Reel
Search Keywords: UMK107BBJ225KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK107BBJ225KA-T
-
Alias/AKA:CEUMK107BBJ225KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:2.22227uF
-
Voltage:502253VDC
-
Package/Case:06032239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,813
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0409
8,000
$0.0400
12,000
$0.0394
28,000
$0.0383
52,000
$0.0375
100,000
$0.0313
152,000
$0.0308
252,000 +
$0.0303
Click for Quote
Log in
to unlock special pricing