- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK105CH180JV-F
Taiyo Yuden
UMK105CH180JV-F
Multi Layer Ceramic Capacitor - SMD - 18pF ±5% - 50VDC - C0H - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 18pF ±5% - 50VDC - C0H - 0402 - Tape&Reel
Search Keywords: UMK105CH180JVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK105CH180JV-F
-
Alias/AKA:RMUMK105CH180JV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:18 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
Is UMK105CH180JV-F RoHS compliant?
Yes, UMK105CH180JV-F is RoHS compliant.
What is the lead time for UMK105CH180JV-F?
The standard lead time for UMK105CH180JV-F is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10,000
$0.0063
30,000
$0.0053
50,000
$0.0049
100,000 +
$0.0048
Click for Quote
Log in
to unlock special pricing