- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK105CG080DV-F
UMK105CG080DV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 8pF ±0.5pF - 50VDC - C0G - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 8pF ±0.5pF - 50VDC - C0G - 0402 - Tape&Reel
Search Keywords: UMK105CG080DVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK105CG080DV-F
-
Alias/AKA:RMUMK105CG080DV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10,000
$0.0071
30,000
$0.0056
50,000
$0.0056
100,000
$0.0054
150,000
$0.0053
250,000
$0.0052
500,000 +
$0.0051
Click for Quote
Log in
to unlock special pricing