- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK105BJ104KVHF
UMK105BJ104KVHF
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 50VDC - X5R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 50VDC - X5R - 0402 - Tape&Reel
Search Keywords: UMK105BJ104KVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK105BJ104KVHF
-
Alias/AKA:RMUMK105BJ104KVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Capacitance Value:0.12227uF
-
Voltage:502253VDC
-
Package/Case:04022239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,465
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10,000
$0.0134
30,000
$0.0126
50,000
$0.0120
100,000
$0.0117
150,000
$0.0114
250,000
$0.0103
500,000 +
$0.0099
Click for Quote
Log in
to unlock special pricing