- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK063CG200JTHF
Taiyo Yuden
UMK063CG200JTHF
Multi Layer Ceramic Capacitor - SMD - 20pF ±5% - 50VDC - C0G - 0201 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 20pF ±5% - 50VDC - C0G - 0201 - Tape&Reel
Search Keywords: UMK063CG200JTHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK063CG200JTHF
-
Alias/AKA:RMUMK063CG200JTHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Frequently Asked Questions
Is UMK063CG200JTHF RoHS compliant?
Yes, UMK063CG200JTHF is RoHS compliant.
What is the lead time for UMK063CG200JTHF?
The standard lead time for UMK063CG200JTHF is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
15,000
$0.0073
30,000
$0.0060
60,000
$0.0058
105,000
$0.0055
150,000
$0.0054
255,000
$0.0053
510,000 +
$0.0051
Click for Quote
Log in
to unlock special pricing