- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK063CG100DT-F
UMK063CG100DT-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10pF ±0.5pF - 50VDC - C0G - 0201 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10pF ±0.5pF - 50VDC - C0G - 0201 - Tape&Reel
Search Keywords: UMK063CG100DTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK063CG100DT-F
-
Alias/AKA:RMUMK063CG100DT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:102227pF
-
Voltage:502253VDC
-
Package/Case:02012239
-
Tolerance:0.52252pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
15,000
$0.0109
30,000
$0.0098
60,000
$0.0093
105,000
$0.0087
150,000
$0.0085
255,000
$0.0085
510,000 +
$0.0085
Click for Quote
Log in
to unlock special pricing