- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK063CG0R3BT-F
UMK063CG0R3BT-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.3pF ±0.1pF - 50VDC - C0G - 0201 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.3pF ±0.1pF - 50VDC - C0G - 0201 - Tape&Reel
Search Keywords: UMK063CG0R3BTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK063CG0R3BT-F
-
Alias/AKA:RMUMK063CG0R3BT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:0.32227pF
-
Voltage:502253VDC
-
Package/Case:02012239
-
Tolerance:0.12252pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
15,000
$0.0060
30,000
$0.0057
60,000
$0.0055
105,000
$0.0052
150,000
$0.0049
255,000
$0.0044
510,000 +
$0.0042
Click for Quote
Log in
to unlock special pricing