- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK063B7221MP-F
UMK063B7221MP-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 220pF ±20% - 50VDC - X7R - 0201 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 220pF ±20% - 50VDC - X7R - 0201 - Tape&Reel
Search Keywords: UMK063B7221MPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK063B7221MP-F
-
Alias/AKA:RMUMK063B7221MP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
15,000
$0.0035
30,000
$0.0029
60,000
$0.0027
105,000
$0.0027
255,000
$0.0026
510,000
$0.0025
1,005,000 +
$0.0023
Click for Quote
Log in
to unlock special pricing