Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

UMJ325KB7106KMHT

Multi Layer Ceramic Capacitor - SMD - 10uF (+/-) 10% - 50VDC - X7R - 1210 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi Layer Ceramic Capacitor - SMD - 10uF (+/-) 10% - 50VDC - X7R - 1210 - Tape&Reel
Search Keywords: UMJ325KB7106KMHT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: UMJ325KB7106KMHT
Alias/AKA: CEUMJ325KB7106KMHT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 102227uF
Voltage: 502253VDC
Package/Case: 12102239
Tolerance: 102252%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces UMJ325KB7106KMHT?
The recommended replacement for UMJ325KB7106KMHT is UMJ325KB7106KMHP from Taiyo Yuden, available from OnlineComponents.com.
Is UMJ325KB7106KMHT RoHS compliant?
Yes, UMJ325KB7106KMHT is RoHS compliant.
What is the lead time for UMJ325KB7106KMHT?
The standard lead time for UMJ325KB7106KMHT is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,039
Can Ship immediately
On Order:
20,000   can ship 12/14/26
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.684
1,000
$0.668
2,500
$0.654
5,000
$0.646
7,500
$0.644
10,000
$0.639
15,000
$0.631
25,000 +
$0.624
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!