- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMJ212BB7103MGHT
UMJ212BB7103MGHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.01uF (+/-) 20% - 50VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.01uF (+/-) 20% - 50VDC - X7R - 0805 - Tape&Reel
Search Keywords: UMJ212BB7103MGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMJ212BB7103MGHT
-
Alias/AKA:CEUMJ212BB7103MGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,000
$0.0623
4,000
$0.0585
8,000
$0.0559
26,000
$0.0529
50,000
$0.0451
100,000
$0.0433
150,000
$0.0432
250,000 +
$0.0431
Click for Quote
Log in
to unlock special pricing