- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMF325B7225MMHP
UMF325B7225MMHP
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 20% - 50VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 20% - 50VDC - X7R - 1210 - Tape&Reel
Search Keywords: UMF325B7225MMHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMF325B7225MMHP
-
Alias/AKA:CQUMF325B7225MMHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2100
3,000
$0.2009
5,000
$0.1980
8,000
$0.1834
10,000
$0.1614
25,000
$0.1550
50,000
$0.1546
100,000 +
$0.1301
Click for Quote
Log in
to unlock special pricing