- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- U2K110CG100FB-T
U2K110CG100FB-T
Taiyo Yuden
Cap Ceramic 10pF 50V C0G 0.5pF SMD 0402 125°C T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10pF 50V C0G 0.5pF SMD 0402 125°C T/R
Search Keywords: U2K110CG100FBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:U2K110CG100FB-T
-
Alias/AKA:CEU2K110CG100FB-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
Reel Pack:
4000 -
Capacitance Value:10 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:0.5 pF
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.