- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TWK212BJ475KD-T
TWK212BJ475KD-T
Taiyo Yuden
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 10% - 25VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 10% - 25VDC - X5R - 0805 - Tape&Reel
Search Keywords: TWK212BJ475KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TWK212BJ475KD-T
-
Alias/AKA:CETWK212BJ475KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4,000
$0.0922
8,000
$0.0908
12,000
$0.0894
28,000
$0.0871
52,000
$0.0837
100,000
$0.0824
152,000 +
$0.0812
Click for Quote
Log in
to unlock special pricing