- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TWK212B7225MD-T
TWK212B7225MD-T
Taiyo Yuden
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 20% - 25VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 20% - 25VDC - X7R - 0805 - Tape&Reel
Search Keywords: TWK212B7225MDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TWK212B7225MD-T
-
Alias/AKA:CETWK212B7225MD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0677
8,000
$0.0648
12,000
$0.0639
28,000
$0.0612
52,000
$0.0611
100,000
$0.0588
152,000
$0.0587
252,000 +
$0.0581
Click for Quote
Log in
to unlock special pricing