- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TVS042CG5R5CC-W
TVS042CG5R5CC-W
Taiyo Yuden
High Freq Multi Layer Ceramic Capacitor - SMD - 5.5pf (+/-) 0.25pF - 25VDC - C0G - 01005 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
High Freq Multi Layer Ceramic Capacitor - SMD - 5.5pf (+/-) 0.25pF - 25VDC - C0G - 01005 - Tape&Reel
Search Keywords: TVS042CG5R5CCW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TVS042CG5R5CC-W
-
Alias/AKA:RVTVS042CG5R5CC-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
40000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
Order Increment:
40000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40,000
$0.0565
80,000
$0.0537
120,000
$0.0510
200,000
$0.0485
320,000
$0.0461
400,000 +
$0.0414
Click for Quote
Log in
to unlock special pricing