- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK325BJ106MMHT
TMK325BJ106MMHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 25VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 25VDC - X5R - 1210 - Tape&Reel
Search Keywords: TMK325BJ106MMHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK325BJ106MMHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:102227uF
-
Voltage:252253VDC
-
Package/Case:12102239
-
Tolerance:202252%
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.