- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK325B7475MN-T
TMK325B7475MN-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 25VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 25VDC - X7R - 1210 - Tape&Reel
Search Keywords: TMK325B7475MNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK325B7475MN-T
-
Alias/AKA:CETMK325B7475MN-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:4.7 uF
-
Voltage:25 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2,000
$0.1429
4,000
$0.1288
6,000
$0.1285
8,000
$0.1282
26,000
$0.1251
50,000
$0.1248
100,000
$0.1245
150,000 +
$0.1242
Click for Quote
Log in
to unlock special pricing