- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK325B7226MM-TR
TMK325B7226MM-TR
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 25VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 25VDC - X7R - 1210 - Tape&Reel
Search Keywords: TMK325B7226MMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK325B7226MM-TR
-
Alias/AKA:CETMK325B7226MM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:222227uF
-
Voltage:252253VDC
-
Package/Case:12102239
-
Tolerance:202252%
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
On Order:
10,000
can ship 6/15/26
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$0.2557
1,000
$0.2478
2,500
$0.2400
5,000
$0.2371
7,500
$0.2339
25,000
$0.2302
50,000 +
$0.2296
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT