- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK325B7226KM-PR
TMK325B7226KM-PR
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 25VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 25VDC - X7R - 1210 - Tape&Reel
Search Keywords: TMK325B7226KMPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK325B7226KM-PR
-
Alias/AKA:CETMK325B7226KM-PR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2068
3,000
$0.1990
5,000
$0.1951
8,000
$0.1946
10,000
$0.1907
25,000
$0.1878
50,000
$0.1863
100,000 +
$0.1858
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT