- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK325AB7106MMHTR
Available Replacements
RECOMMENDED REPLACEMENT
Taiyo Yuden
TMK325AB7106MMHTR
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 25VDC - X7R - 1210 - Tape&Reel
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 25VDC - X7R - 1210 - Tape&Reel
Search Keywords: TMK325AB7106MMHTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK325AB7106MMHTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:102227uF
-
Voltage:252253VDC
-
Package/Case:12102239
-
Tolerance:202252%
Product Guides
+
Frequently Asked Questions
Is TMK325AB7106MMHTR discontinued?
Yes, TMK325AB7106MMHTR from Taiyo Yuden is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TMK325AB7106MMHTR?
The recommended replacement for TMK325AB7106MMHTR is TMK325AB7106MMHPR from Taiyo Yuden, available from OnlineComponents.com.
Is TMK325AB7106MMHTR RoHS compliant?
Yes, TMK325AB7106MMHTR is RoHS compliant.
What is the lead time for TMK325AB7106MMHTR?
The standard lead time for TMK325AB7106MMHTR is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.