- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK316B7106KL-TD
Taiyo Yuden
TMK316B7106KL-TD
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 25VDC - X7R - 1206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 25VDC - X7R - 1206 - Tape&Reel
Search Keywords: TMK316B7106KLTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK316B7106KL-TD
-
Alias/AKA:CETMK316B7106KL-TD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:102227uF
-
Voltage:252253VDC
-
Package/Case:12062239
-
Tolerance:102252%
Product Guides
+
Frequently Asked Questions
Is TMK316B7106KL-TD RoHS compliant?
Yes, TMK316B7106KL-TD is RoHS compliant.
What is the lead time for TMK316B7106KL-TD?
The standard lead time for TMK316B7106KL-TD is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
192,000
can ship 1/14/27
Minimum Order Quantity:
2000
Order Increment:
2000
21 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
2,000
$0.0641
4,000
$0.0618
8,000
$0.0589
26,000
$0.0567
50,000
$0.0538
100,000
$0.0528
150,000
$0.0527
250,000 +
$0.0526
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT