- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK212SD682JD-T
TMK212SD682JD-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 6800pF ±5% - 25VDC - - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 6800pF ±5% - 25VDC - - 0805 - Tape&Reel
Search Keywords: TMK212SD682JDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK212SD682JD-T
-
Alias/AKA:CFTMK212SD682JD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.0068 uF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4,000
$0.0812
8,000
$0.0777
12,000
$0.0766
28,000
$0.0734
52,000
$0.0705
100,000
$0.0703
152,000
$0.0702
252,000 +
$0.0696
Click for Quote
Log in
to unlock special pricing