- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK212BJ225KG-T
TMK212BJ225KG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 25VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 25VDC - X5R - 0805 - Tape&Reel
Search Keywords: TMK212BJ225KGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK212BJ225KG-T
-
Alias/AKA:CETMK212BJ225KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:2.2 uF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60,000
can ship 8/14/26
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3,000
$0.0441
9,000
$0.0387
27,000
$0.0365
51,000
$0.0360
102,000
$0.0359
150,000
$0.0358
252,000
$0.0357
501,000 +
$0.0356
Click for Quote
Log in
to unlock special pricing