- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK212BBJ475KGHT
Taiyo Yuden
TMK212BBJ475KGHT
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 25VDC - X5R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 25VDC - X5R - 0805 - Tape&Reel
Search Keywords: TMK212BBJ475KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK212BBJ475KGHT
-
Alias/AKA:CETMK212BBJ475KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:4.72227uF
-
Voltage:252253VDC
-
Package/Case:08052239
-
Tolerance:102252%
Product Guides
+
Frequently Asked Questions
Is TMK212BBJ475KGHT RoHS compliant?
Yes, TMK212BBJ475KGHT is RoHS compliant.
What is the lead time for TMK212BBJ475KGHT?
The standard lead time for TMK212BBJ475KGHT is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
3,000
$0.0734
6,000
$0.0702
9,000
$0.0700
12,000
$0.0691
27,000
$0.0664
51,000
$0.0661
102,000
$0.0542
150,000 +
$0.0541
Click for Quote
Log in
to unlock special pricing