- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK212BBJ106KG-T
TMK212BBJ106KG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 25VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 25VDC - X5R - 0805 - Tape&Reel
Search Keywords: TMK212BBJ106KGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK212BBJ106KG-T
-
Alias/AKA:CETMK212BBJ106KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:10 uF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
368,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,000
$0.0202
9,000
$0.0196
27,000
$0.0188
51,000
$0.0183
102,000
$0.0181
150,000
$0.0181
252,000
$0.0180
501,000 +
$0.0180
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT