- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK212B7105KG-T
TMK212B7105KG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X7R - 0805 - Tape&Reel
Search Keywords: TMK212B7105KGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK212B7105KG-T
-
Alias/AKA:CETMK212B7105KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:12227uF
-
Voltage:252253VDC
-
Package/Case:08052239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3,000
$0.0196
9,000
$0.0149
27,000
$0.0145
51,000
$0.0142
102,000
$0.0141
150,000
$0.0140
252,000
$0.0139
501,000 +
$0.0138
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X7R - 0603 - Tape&Reel
In Stock:
439,961
Minimum Order:
4,000
CUSTOMERS
ALSO BOUGHT