- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK107SD332JA-T
Taiyo Yuden
TMK107SD332JA-T
Multi Layer Ceramic Capacitor - SMD - 3300pF ±5% - 25VDC - - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 3300pF ±5% - 25VDC - - 0603 - Tape&Reel
Search Keywords: TMK107SD332JAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK107SD332JA-T
-
Alias/AKA:CFTMK107SD332JA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is TMK107SD332JA-T RoHS compliant?
Yes, TMK107SD332JA-T is RoHS compliant.
What is the lead time for TMK107SD332JA-T?
The standard lead time for TMK107SD332JA-T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
4,000
$0.0897
8,000
$0.0858
12,000
$0.0846
28,000
$0.0811
52,000
$0.0780
100,000
$0.0777
152,000
$0.0775
252,000 +
$0.0769
Click for Quote
Log in
to unlock special pricing