- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK107SD222JA-T
TMK107SD222JA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2200pF ±5% - 25VDC - - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2200pF ±5% - 25VDC - - 0603 - Tape&Reel
Search Keywords: TMK107SD222JAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK107SD222JA-T
-
Alias/AKA:CFTMK107SD222JA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
4,000
$0.0712
8,000
$0.0681
12,000
$0.0671
28,000
$0.0644
52,000
$0.0634
100,000
$0.0618
152,000
$0.0609
252,000 +
$0.0600
Click for Quote
Log in
to unlock special pricing