- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK107BJ683MA-T
TMK107BJ683MA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.068uF ±20% - 25VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.068uF ±20% - 25VDC - X5R - 0603 - Tape&Reel
Search Keywords: TMK107BJ683MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK107BJ683MA-T
-
Alias/AKA:CETMK107BJ683MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
46 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
4,000
$0.0226
8,000
$0.0158
16,000
$0.0129
32,000 +
$0.0117
Click for Quote
Log in
to unlock special pricing