- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK107B7474KA-TR
TMK107B7474KA-TR
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 25VDC - X7R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 25VDC - X7R - 0603 - Tape&Reel
Search Keywords: TMK107B7474KATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK107B7474KA-TR
-
Alias/AKA:CETMK107B7474KA-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.472227uF
-
Voltage:252253VDC
-
Package/Case:06032239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4,000
$0.0208
12,000
$0.0164
28,000
$0.0157
52,000
$0.0154
100,000
$0.0148
152,000
$0.0148
252,000
$0.0134
500,000 +
$0.0129
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT