- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK107ABJ225KA-T
TMK107ABJ225KA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 25VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 25VDC - X5R - 0603 - Tape&Reel
Search Keywords: TMK107ABJ225KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK107ABJ225KA-T
-
Alias/AKA:CETMK107ABJ225KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:2.22227uF
-
Voltage:252253VDC
-
Package/Case:06032239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
228,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
4,000
$0.0144
12,000
$0.0143
28,000
$0.0142
52,000
$0.0140
100,000
$0.0139
152,000
$0.0138
252,000
$0.0137
500,000 +
$0.0136
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT