- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK105SD102JV-F
TMK105SD102JV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1000pF ±5% - 25VDC - - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1000pF ±5% - 25VDC - - 0402 - Tape&Reel
Search Keywords: TMK105SD102JVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK105SD102JV-F
-
Alias/AKA:CFTMK105SD102JV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.001 uF
-
Voltage:25 VDC
-
Package/Case:0402
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10,000
$0.0580
30,000
$0.0548
50,000
$0.0540
100,000
$0.0526
150,000
$0.0518
250,000 +
$0.0511
Click for Quote
Log in
to unlock special pricing