- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK105CC6105MV-F
TMK105CC6105MV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 25VDC - X6S - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 25VDC - X6S - 0402 - Tape&Reel
Search Keywords: TMK105CC6105MVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK105CC6105MV-F
-
Alias/AKA:RMTMK105CC6105MV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:1 uF
-
Voltage:25 VDC
-
Package/Case:0402
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10,000
$0.0306
30,000
$0.0301
50,000
$0.0297
100,000
$0.0268
150,000
$0.0262
250,000
$0.0262
500,000 +
$0.0261
Click for Quote
Log in
to unlock special pricing