- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK105AC6105KV-F
TMK105AC6105KV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X6S - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X6S - 0402 - Tape&Reel
Search Keywords: TMK105AC6105KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK105AC6105KV-F
-
Alias/AKA:RMTMK105AC6105KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117,640
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10,000
$0.0330
100,000
$0.0304
500,000 +
$0.0298
Click for Quote
Log in
to unlock special pricing