- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK105ABJ474KVHF
TMK105ABJ474KVHF
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 25VDC - X5R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 25VDC - X5R - 0402 - Tape&Reel
Search Keywords: TMK105ABJ474KVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK105ABJ474KVHF
-
Alias/AKA:RMTMK105ABJ474KVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Capacitance Value:0.472227uF
-
Voltage:252253VDC
-
Package/Case:04022239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10,000
$0.0308
20,000
$0.0282
40,000
$0.0267
80,000
$0.0257
160,000
$0.0254
320,000
$0.0253
640,000 +
$0.0253
Click for Quote
Log in
to unlock special pricing