- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK063CG0R5CT-F
Taiyo Yuden
TMK063CG0R5CT-F
Multi Layer Ceramic Capacitor - SMD - 0.5pF ±0.25pF - 25VDC - C0G - 0201 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.5pF ±0.25pF - 25VDC - C0G - 0201 - Tape&Reel
Search Keywords: TMK063CG0R5CTF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taiyo Yuden |
| Part No: | TMK063CG0R5CT-F |
| Alias/AKA: | RMTMK063CG0R5CT-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
15000 |
Product Guides
+
Frequently Asked Questions
Is TMK063CG0R5CT-F RoHS compliant?
Yes, TMK063CG0R5CT-F is RoHS compliant.
What is the lead time for TMK063CG0R5CT-F?
The standard lead time for TMK063CG0R5CT-F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
15,000
$0.0108
30,000
$0.0100
60,000
$0.0093
105,000
$0.0059
150,000
$0.0058
255,000
$0.0056
510,000 +
$0.0055
Click for Quote
Log in
to unlock special pricing