- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK063BJ222KP-F
Taiyo Yuden
TMK063BJ222KP-F
Multi Layer Ceramic Capacitor - SMD - 2200pF ±10% - 25VDC - X5R - 0201 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 2200pF ±10% - 25VDC - X5R - 0201 - Tape&Reel
Search Keywords: TMK063BJ222KPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK063BJ222KP-F
-
Alias/AKA:RMTMK063BJ222KP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Frequently Asked Questions
Is TMK063BJ222KP-F RoHS compliant?
Yes, TMK063BJ222KP-F is RoHS compliant.
What is the lead time for TMK063BJ222KP-F?
The standard lead time for TMK063BJ222KP-F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
15,000
$0.0108
30,000
$0.0100
60,000
$0.0096
105,000
$0.0095
150,000
$0.0094
255,000
$0.0091
510,000 +
$0.0086
Click for Quote
Log in
to unlock special pricing