- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK063BJ101KP-F
TMK063BJ101KP-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 100pF ±10% - 25VDC - X5R - 0201 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 100pF ±10% - 25VDC - X5R - 0201 - Tape&Reel
Search Keywords: TMK063BJ101KPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK063BJ101KP-F
-
Alias/AKA:RMTMK063BJ101KP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:100 pF
-
Voltage:25 VDC
-
Package/Case:0201
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15,000
$0.0066
30,000
$0.0064
60,000
$0.0060
105,000
$0.0038
150,000
$0.0038
255,000
$0.0037
510,000 +
$0.0037
Click for Quote
Log in
to unlock special pricing