- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- TMK063B7102KP-F
Taiyo Yuden
TMK063B7102KP-F
Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 25VDC - X7R - 0201 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 25VDC - X7R - 0201 - Tape&Reel
Search Keywords: TMK063B7102KPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:TMK063B7102KP-F
-
Alias/AKA:RMTMK063B7102KP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:0.001 uF
-
Voltage:25 VDC
-
Package/Case:0201
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is TMK063B7102KP-F RoHS compliant?
Yes, TMK063B7102KP-F is RoHS compliant.
What is the lead time for TMK063B7102KP-F?
The standard lead time for TMK063B7102KP-F is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,600
Can Ship immediately
Buy all 14,600 in-stock or the regular minimum order quantity of 15000
Stock lot only:
14600
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.0134
15,000
$0.0122
30,000
$0.0116
60,000
$0.0074
75,000 +
$0.0060
Click for Quote
Log in
to unlock special pricing